uvex Uvex 3 Black, Yellow Composite Toe Capped Unisex Safety Boots 6.5, EU 40 EN ISO 20345:2011
- RS Stock No.:
- 266-2840
- Mfr. Part No.:
- 6872240
- Brand:
- uvex
Subtotal (1 pair)*
$422.12
(exc. GST)
$485.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $422.12 |
*price indicative
- RS Stock No.:
- 266-2840
- Mfr. Part No.:
- 6872240
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Boots | |
| Series | Uvex 3 | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Black, Yellow | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Midsole Material | Steel | |
| Additional Safety Features | WRU | |
| Resistance Features | Heat Resistant, Oil Resistant, Penetration Resistant, Slip Resistant | |
| Size US | 7.5 | |
| Size JP/CN | 25.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Sole Material | Polyurethane | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Boots | ||
Series Uvex 3 | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Black, Yellow | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Midsole Material Steel | ||
Additional Safety Features WRU | ||
Resistance Features Heat Resistant, Oil Resistant, Penetration Resistant, Slip Resistant | ||
Size US 7.5 | ||
Size JP/CN 25.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Sole Material Polyurethane | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
The Uvex 68722 boot is robust, modern and lightweight safety boot with extra-wide fit. The sole material is free from silicone, plasticiser and other paint wetting impairment substance. It is certified by uvex medicare for individual orthopaedic insoles.
Soft padding on dust tongue and collar
ESD safe
Dirt-resistant and easy lacing system
Extremely comfortable to wear
Related links
- uvex Uvex 3 Black Composite Toe Capped Unisex Safety Boots 6.5, EU 40 EN ISO 20345:2011
- uvex Uvex 3 x-flow Tan Composite Toe Capped Unisex Safety Boots 6.5 ASTM 2413, AS2210.3 2019
- uvex Uvex 3 x-flow zip Black EU 40 EN ISO 20345:2011
- uvex Uvex 3 x-flow Tan EU 40 EN ISO 20345:2011 AS2210.3
- uvex Uvex 3 Black EU 44 EN ISO 20345:2011
- uvex Uvex 3 Black EU 47 EN ISO 20345:2011
- uvex Uvex 3 Black EU 43 EN ISO 20345:2011
- uvex Uvex 3 Black EU 38 EN ISO 20345:2011
