Ecospill Ltd Spill Control Magnetic drain cover for Chemical

Subtotal (1 unit)*

$541.84

(exc. GST)

$623.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 17 unit(s) shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$541.84

*price indicative

RS Stock No.:
275-8867
Mfr. Part No.:
F3196060
Brand:
Ecospill Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Ecospill Ltd

Product Type

Spill Control

Sub Type

Magnetic drain cover

Application

Chemical

Standards/Approvals

No

Length

60cm

Height

0.9cm

RoHS Status: Exempt

The Ecospill Ltd reusable magnetic drain cover adheres to all metal surfaces, is extremely flexible, weather resistant and works well in high and low temperatures.

The cover is resistant to acids and alkalis

Comes complete with a storage frame allowing you to wall mount it next to the drain

275-8867 60cm x 60cm x 0.9cm