RS PRO 2000mm Polyurethane Hydraulic Hose Assembly, 700 bar Max Pressure
- RS Stock No.:
- 291-727
- Brand:
- RS PRO
Subtotal (1 unit)*
$436.17
(exc. GST)
$501.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 22 June 2026
- Plus 10 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $436.17 |
*price indicative
- RS Stock No.:
- 291-727
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hydraulic Hose Assembly | |
| Connection Type A | Straight NPT Male Connector | |
| Connection Size A | 3/8 in NPT Male | |
| Overall Length | 2000mm | |
| Connection Standard A | NPT | |
| Connection Gender A | Male | |
| Connection Size B | 3/8 in NPT Male | |
| Connection Gender B | Male | |
| Inside Diameter | 6.4mm | |
| Connection Type B | Straight NPT Male Connector | |
| Connection Standard B | NPT | |
| Maximum Operating Pressure | 700 bar | |
| Outside Diameter | 6.4mm | |
| Colour | Black | |
| Inner Hose Material | Thermoplastic | |
| Cover Material | Polyurethane | |
| Standards/Approvals | EN ISO 12100:2010, EN 809:1998+A1:2009, CE | |
| Series | DYG-70 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hydraulic Hose Assembly | ||
Connection Type A Straight NPT Male Connector | ||
Connection Size A 3/8 in NPT Male | ||
Overall Length 2000mm | ||
Connection Standard A NPT | ||
Connection Gender A Male | ||
Connection Size B 3/8 in NPT Male | ||
Connection Gender B Male | ||
Inside Diameter 6.4mm | ||
Connection Type B Straight NPT Male Connector | ||
Connection Standard B NPT | ||
Maximum Operating Pressure 700 bar | ||
Outside Diameter 6.4mm | ||
Colour Black | ||
Inner Hose Material Thermoplastic | ||
Cover Material Polyurethane | ||
Standards/Approvals EN ISO 12100:2010, EN 809:1998+A1:2009, CE | ||
Series DYG-70 | ||
RS PRO PU Hydraulic Hose Assembly - 2M
Experience seamless connectivity with the RS PRO hydraulic hose assembly. Specifically crafted for use with the RS PRO range of Hydraulic Hand Pumps, this premium hydraulic hose assembly is built to endure the most challenging conditions, guaranteeing consistent performance.
Featuring a pre-assembled male NPT 1/4 coupling, it is ready for immediate connection to your pump or cylinder, simplifying the setup process. Boasting a maximum working pressure of 700 bar, it offers remarkable strength and durability.
Constructed from thermoplastic with a PU outer layer that encapsulates an aluminium pump base, it provides superior corrosion resistance. This sturdy design ensures long-lasting reliability, even in the harshest environments. The 2m safety hose provides ample length for versatile applications, making it an indispensable accessory for RS PRO single or two-speed hand pumps.
Features and Benefits
Compatibility
Applications
Related links
- SKF 2000 mm Hydraulic Hose Assembly, 4000 bar Max Pressure
- SCHAEFFLER 2 mm Hydraulic Hose Assembly, 1000 bar Max Pressure
- Parker Synthetic Rubber Hydraulic Hose Assembly, 420 bar Max Pressure
- SKF 3000 mm Hydraulic Hose Assembly, 3000 bar Max Pressure
- SKF 2 m Steel Hydraulic Hose Assembly, 3000 bar Max Pressure
- SKF 3000 mm Steel Hydraulic Hose Assembly, 1500 bar Max Pressure
- SKF 1500 mm Hydraulic Hose Assembly, 1000 bar Max Pressure
- SMC 520 mm Synthetic Rubber Hydraulic Hose Assembly, 10 bar Max Pressure
