- RS Stock No.:
- 302-6285
- Mfr. Part No.:
- 52000078
- Brand:
- EMERSON – ASCO
3 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$185.37
(exc. GST)
$213.18
(inc. GST)
Units | Per unit |
1 + | $185.37 |
- RS Stock No.:
- 302-6285
- Mfr. Part No.:
- 52000078
- Brand:
- EMERSON – ASCO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
519-520-521 series mini valves, assembly only or on manifold
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | G 1/8 |
Actuation Type | Pilot/Pilot |
Manufacturer Series | 520 |
Mounting Style | Manifold |
Number of Ports | 5/2 |
Body Material | Polyamide |
Maximum Flow Rate | 600L/min |
Minimum Operating Pressure | 0bar |
Minimum Operating Temperature | +5°C |
Thread Size | 1/8in |
Maximum Operating Temperature | +50°C |
Maximum Operating Pressure | 8bar |
Thread Standard | G |