Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Computing & Peripherals
Labelling
Label Rolls
Brady B-427 Self-laminating Vinyl Transparent/Yellow Cable Labels, 25.4mm Width, 63.5mm Height, 100 Qty
RS Stock No.:
364-9642
Mfr. Part No.:
PTL-21-427-YL
Brand:
Brady
View all Label Rolls
Discontinued product
RS Stock No.:
364-9642
Mfr. Part No.:
PTL-21-427-YL
Brand:
Brady
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
US
TLS 2200 self-laminating printer labels
Vinyl self-laminating labels allow marking of wires and cables after cabling. The marking is protected by a covering.
Attribute
Value
Product Type
Cable Labels
Label Height
63.5mm
Label Width
25.4mm
Label Quantity
100
Background Colour
Transparent/Yellow
Series
B-427 Self-laminating Vinyl
Material
Vinyl
Works With Printer Models
BMP61, BMP71, M611, TLS 2200, TLS-PC LINK