Schneider Electric Input PLC Expansion Module For Use With Twido Series - 32 Input, Discrete Input Type
- RS Stock No.:
- 444-4511
- Mfr. Part No.:
- TWDDDI32DK
- Brand:
- Schneider Electric
Discontinued product
Alternative
Schneider Electric TM5 Series PLC I/O Module for Use with Twido Series, Digital
$913.70
Each
RS Stock No.: 674-1946
- RS Stock No.:
- 444-4511
- Mfr. Part No.:
- TWDDDI32DK
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
Twido Digital Input/Output Modules
All digital input and output modules connect to the controller - and to each other - by means of a simple latching mechanism. A clamp on the back of each module allows connection of the controller and I/O rack to a DIN rail. Dimensions for all Input/Output units: H90 x W24 x D70. Supply voltage for all units: 24Vdc.
Schneider Electric Twido Digital & Analogue I/O Modules & HMI
Small form factor Twido digital and analogue Input, Output and Input/Output modules with a choice of the following:
Digital input modules: 8-point, 16-point and 32-point, equipped with either terminal blocks or connector wiring
Digital output modules: 8-point and 16-point relay output modules; 8-point, 16-point and 32-point transistor sink output modules; and 8-point, 16-point, and 32-point transistor source output modules, equipped with either terminal blocks or connector wiring
Mixed digital Input and Output modules, consisting of one 4-point input/4-point output module with terminal block wiring, and one 16-point input/8-point output module with wire-clamp terminal block wiring
Digital output modules: 8-point and 16-point relay output modules; 8-point, 16-point and 32-point transistor sink output modules; and 8-point, 16-point, and 32-point transistor source output modules, equipped with either terminal blocks or connector wiring
Mixed digital Input and Output modules, consisting of one 4-point input/4-point output module with terminal block wiring, and one 16-point input/8-point output module with wire-clamp terminal block wiring
Specifications
Attribute | Value |
---|---|
Input Type | Discrete |
Number of Inputs | 32 |
For Use With | Twido Series |