- RS Stock No.:
- 445-8100
- Mfr. Part No.:
- 1SBL241001R8001 - A26-30-01 220V
- Brand:
- ABB
Discontinued product
Alternative
ABB AF Series Contactor, 230 V ac Coil, 3-Pole, 45 A, 11 kW, 3NO, 690 V ac
$196.57
Each
RS Stock No.: 711-6124
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 445-8100
- Mfr. Part No.:
- 1SBL241001R8001 - A26-30-01 220V
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
ABB Contactor, NC Auxiliary Contact, 4 to 21ms Response Time - A Line Series - 1SBL241001R8001 - A26-30-01 220V
Take your switching needs in hand with this ABB contactor. It's activated by an electrical signal to open and close circuits at exactly the right moment, so you get precise machine control. As the device easily handles a current up to 45A, you can be sure your large electrical loads are in safe hands. Simple DIN rail mounting means it snaps into a control cabinet without the hassle of special tools. Thanks to its quick response times between 4 and 21ms, this contactor can keep up with fast-paced applications.
Features & Benefits
Typical power usage of 12W, making for energy-efficient hardware control
Auxiliary contact notifies control devices when switched for handy status updates
Completes up to 1,200 operations an hour to handle demanding management tasks
Compact body measurements of 54 (W) x 90 (H) x 93.6mm (D), so it packs into busy cabinets
Auxiliary contact notifies control devices when switched for handy status updates
Completes up to 1,200 operations an hour to handle demanding management tasks
Compact body measurements of 54 (W) x 90 (H) x 93.6mm (D), so it packs into busy cabinets
Applications
Lighting systems
Warehouses
Industrial automation
Warehouses
Industrial automation
What service life will I get from this contactor?
This device delivers a mechanical lifespan of around ten million cycles, so it's a handy choice for long-lasting appliance control.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230 V ac |
Number of Poles | 3 |
Contact Voltage Rating | 690 V ac |
Contact Current Rating | 45 A |
Power Rating | 11 kW |
Range | A Line |
Series | A Line |
Function | Motor Control |
Normal State Configuration | 3NO |
Number Of Auxiliary Contacts | 1 |
Auxiliary Contact Configuration | 1NC |
Terminal Type | Screw |
Width | 54mm |
Length | 90mm |
Depth | 93.6mm |
Load Current | 45A |
Minimum Operating Temperature | -40°C |
Mounting Style | DIN Rail Mount |
Pole and Throw Configuration | 3P |
Load Voltage | 690V ac |
Maximum Operating Temperature | +55°C |
Control Voltage | 220 → 240 V ac |