- RS Stock No.:
- 475-9504
- Mfr. Part No.:
- UMA1H3R3MDD
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 475-9504
- Mfr. Part No.:
- UMA1H3R3MDD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminum Electrolytic Capacitor MA Series 85°C 5mm height
Compact aluminuim electrolytic radial capacitor with high CV product and 5mm case height
Rated 2000 hours @ 85°C
PET sleeve (non PVC)
Lead-free plated leads
Leakage current 0.01CV or 3μA, whichever is greater
PET sleeve (non PVC)
Lead-free plated leads
Leakage current 0.01CV or 3μA, whichever is greater
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 4 (Dia.) x 5mm |
Height | 5mm |
Minimum Operating Temperature | -40°C |
Diameter | 4mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 1.5mm |
Lifetime | 2000h |
Leakage Current | 3 μA |
Ripple Current | 17mA |
Series | MA |
Tolerance | ±20% |