TE Connectivity Heat Shrink Tubing, Brown 4.8mm Sleeve Dia. x 1.22m Length 2:1 Ratio, RNF-100 Series
- RS Stock No.:
- 487-4259
- Mfr. Part No.:
- RNF-100-3/16-1-STK
- Brand:
- TE Connectivity
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 487-4259
- Mfr. Part No.:
- RNF-100-3/16-1-STK
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Heat Shrink Tubing 2:1
TE Connectivity brings this range of flexible, general purpose, flame-retardant Polyolefin Tubing.
The tubing is made to have superior abrasion, solvent resistance and fluid-resistance which helps performance in demanding environments. The tubing is also fuel, lubricant and acid resistant.
All tubing comes in a wide range of sizes, crosslinked material and different colours to suit all needs.
The tubing is made to have superior abrasion, solvent resistance and fluid-resistance which helps performance in demanding environments. The tubing is also fuel, lubricant and acid resistant.
All tubing comes in a wide range of sizes, crosslinked material and different colours to suit all needs.
Standards
AMS-DTL 23053/13
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 4.8mm |
Colour | Brown |
Shrunk Diameter | 2.4mm |
Sleeve Type | Heat Shrink |
Shrink Ratio | 2:1 |
Sleeve Length | 1.22m |
Material | Polyolefin |
Flame Retardant | Yes |
Series | RNF-100 |