Rittal KL Series Junction Box, IP66
- RS Stock No.:
- 499-6208
- Mfr. Part No.:
- KL1536510
- Brand:
- Rittal
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 499-6208
- Mfr. Part No.:
- KL1536510
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Width | 400mm | |
| Height | 300mm | |
| IP Rating | IP66 | |
| Series | KL | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Width 400mm | ||
Height 300mm | ||
IP Rating IP66 | ||
Series KL | ||
RoHS Status: Not Applicable
Approvals
UL; CSA; TUV; VDE
Related links
- Rittal KL Series Junction Box, IP66
- Rittal KL Series Grey Steel Junction Box 200 x 150 x 80mm
- Rittal KL Series Grey Steel Junction Box 300 x 300 x 120mm
- Rittal KL Series Grey Steel Junction Box, IP66
- Rittal KL Series Grey Steel Junction Box 200 x 150 x 120mm
- Rittal KL Series Grey Steel Junction Box 300 x 80 x 150mm
- Rittal KL Series 304 Stainless Steel Terminal Box 200 mm x 200 mm x 80mm
- Rittal KL Series Grey Steel Junction Box 400 x 120 x 400mm
