RS PRO 6300-2Z 1 Row Ball Bearing - 10 mm ID, 35 mm OD
- RS Stock No.:
- 619-0115
- Mfr. Part No.:
- 6300-2Z
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$9.65
(exc. GST)
$11.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 293 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $9.65 |
| 25 - 124 | $9.57 |
| 125 + | $7.85 |
*price indicative
- RS Stock No.:
- 619-0115
- Mfr. Part No.:
- 6300-2Z
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ball Bearing | |
| Inside Diameter | 10mm | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 3.4kN | |
| Dynamic Load Rating | 8.06kN | |
| Standards/Approvals | No | |
| Series | 3 Medium | |
| Bore Type | Parallel | |
| Limiting Speed | 24300rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Bearing | ||
Inside Diameter 10mm | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 3.4kN | ||
Dynamic Load Rating 8.06kN | ||
Standards/Approvals No | ||
Series 3 Medium | ||
Bore Type Parallel | ||
Limiting Speed 24300rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
Small Pack Size: 619-0115
Large Pack Size: 261-2641
RS PRO Metric Shielded Ball Bearings
RS PRO metric shielded ball bearings are a type of ball bearing that is used in a wide range of mechanical applications, such as motors, pumps, and conveyors. These bearings are designed to provide smooth and efficient rotation of shafts by reducing friction and wear between the moving parts. RS PRO metric shielded ball bearings are single row, fitted with two metal shields to prevent ingress of dirt, and foreign matter, plus accommodate radial loads and axial loads in both directions.
Features and Benefits
Applications
FAQs
What are deep groove ball bearings?
These are the most popular type of bearings and consist of an inner ring, outer ring, cage and ball bearings. The bearings have deep raceway grooves. These types of bearings deliver high performance and high load capacity.
Why use shielded ball bearings?
Ball bearings that spin at high speeds require lubrication and a clean environment by having the ball bearings shielded this offers better protection against dirt and grease therefore the ball bearings have a longer lifespan.
Related links
- RS PRO 6300-2Z/C3 1 Row Ball Bearing - 10 mm ID, 35 mm OD
- SKF 6300-2Z 1 Row Ball Bearing - 10 mm ID, 35 mm OD
- SKF 6300-2Z/C3 1 Row Ball Bearing - 10 mm ID, 35 mm OD
- RS PRO 6300-2RS/C3 1 Row Ball Bearing - 10 mm ID, 35 mm OD
- RS PRO 6300-2RS 1 Row Ball Bearing - 10 mm ID, 35 mm OD
- FAG 6300-B-2Z-L278-SNZ1 1 Row Ball Bearing - 10 mm ID, 35 mm OD
- SKF 6300 1 Row Ball Bearing - 10 mm ID, 35 mm OD
- SKF W 6300-2RS1 1 Row Ball Bearing - 10 mm ID, 35 mm OD
