- RS Stock No.:
- 647-4823
- Mfr. Part No.:
- T0054461199
- Brand:
- Weller
Discontinued product
Alternative
Weller RT 11 3.6 x 0.9 mm Straight Chisel Soldering Iron Tip for use with WMRP MS, WXMP
$79.23
Each
RS Stock No.: 647-4823
- RS Stock No.:
- 647-4823
- Mfr. Part No.:
- T0054461199
- Brand:
- Weller
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
Series RT soldering tips for WMRP
Introducing the RT series Micro Soldering Tip from Weller featuring an active tip technology that ensures the fastest heat-up and recovery time. It guarantees no downtime, continuing workflow and excellent results. This professional soldering iron tip for precision applications features also a motion-activated usage sensor for energy control and data storage. Weller's patented tip & grip design is the only soldering tip system change on the market which can be changed tool-free benefiting in 20% faster charge than leading competitors.
RT Tips are available in a number of sizes and shapes to choose from:
• RT1NW Straight Conical 0.1 mm - 123-5051
• RT1 Straight Conical 0.2 mm - 498-6756
• RT2 Straight Conical 0.8 mm - 498-6740
• RT3 Straight Chisel 1.3 x 0.4 mm - 498-6734
• RT4 Straight Chisel 1.5 x 0.4 mm - 498-6728
• RT5 Bent Chisel 0.8 x 0.4 mm - 498-6706
• RT6 Straight Hoof/Slopped 1.2 mm- 498-6699
• RT7 Straight Knife 2.2 mm - 498-6661
• RT8 Straight Chisel 2.2 x 0.4 mm - 610-9298
• RT9 Straight Chisel 0.8 x 0.4 mm- 620-4999
• RT10 Straight Hoof/Slopped 1.2 x 2.0 mm - 610-9484
• RTW1 Bent Conical 0.4mm - 620-4955
• RTW2 Bent Chisel 0.7x 0.4 mm - 620-4977
• RTW3 Bent Chisel 3 x 1 mm- 620-4961
• RTW4 Bent Chisel 6 x 1 mm - 620-4983
RT Tips are available in a number of sizes and shapes to choose from:
• RT1NW Straight Conical 0.1 mm - 123-5051
• RT1 Straight Conical 0.2 mm - 498-6756
• RT2 Straight Conical 0.8 mm - 498-6740
• RT3 Straight Chisel 1.3 x 0.4 mm - 498-6734
• RT4 Straight Chisel 1.5 x 0.4 mm - 498-6728
• RT5 Bent Chisel 0.8 x 0.4 mm - 498-6706
• RT6 Straight Hoof/Slopped 1.2 mm- 498-6699
• RT7 Straight Knife 2.2 mm - 498-6661
• RT8 Straight Chisel 2.2 x 0.4 mm - 610-9298
• RT9 Straight Chisel 0.8 x 0.4 mm- 620-4999
• RT10 Straight Hoof/Slopped 1.2 x 2.0 mm - 610-9484
• RTW1 Bent Conical 0.4mm - 620-4955
• RTW2 Bent Chisel 0.7x 0.4 mm - 620-4977
• RTW3 Bent Chisel 3 x 1 mm- 620-4961
• RTW4 Bent Chisel 6 x 1 mm - 620-4983
Features and Benefits:
Replacement soldering tips for use with the WMRS micro soldering station
Specially developed for micro soldering work, even under a microscope
Quick change with the 3.5 mm jack
Ideal for lead-free solders
Specially developed for micro soldering work, even under a microscope
Quick change with the 3.5 mm jack
Ideal for lead-free solders
Typical Applications:
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
• DIY enthusiasts
• Plumbers
• Electricians
• Vehicle technicians
Soldering is often used for:
• General wiring applications
• Electrical repair work at home, in factories or for vehicles
• DIY enthusiasts
• Plumbers
• Electricians
• Vehicle technicians
Soldering is often used for:
• General wiring applications
• Electrical repair work at home, in factories or for vehicles
FAQs:
How long do soldering iron tips last for?
If high-quality iron tips are used, they can last for years with the proper care and cleaning.
How do you recognise genuine Weller soldering tips?
• By the laser engraving on shaft of the tip.
• By the Genuine Weller sticker on the packaging.
If high-quality iron tips are used, they can last for years with the proper care and cleaning.
How do you recognise genuine Weller soldering tips?
• By the laser engraving on shaft of the tip.
• By the Genuine Weller sticker on the packaging.
Tips
Specifications
Attribute | Value |
---|---|
Model Number | RT 11 |
Tip Shape | Straight Chisel |
For Use With | WMRP MS, WXMP |
Tip Size | 3.6 x 0.9 mm |