EA Elektro-Automatik
- RS Stock No.:
- 656-5187
- Mfr. Part No.:
- EA-IF-C1
- Brand:
- EA Elektro-Automatik
Discontinued product
- RS Stock No.:
- 656-5187
- Mfr. Part No.:
- EA-IF-C1
- Brand:
- EA Elektro-Automatik
Interface Cards for PSI and EL Series
Can be retrofitted, simple to install using plug and play
Simple configuration via setup menu on the device
Gateway function with 2 cards (PSI 9000)
Simple networking of different devices
Master-slave mode support
Share-bus mode support
Galvanic isolation up to 2000 V
Simple configuration via setup menu on the device
Gateway function with 2 cards (PSI 9000)
Simple networking of different devices
Master-slave mode support
Share-bus mode support
Galvanic isolation up to 2000 V
EA-IF-U1 USB INTERFACE
USB and VCP drivers
LabView VIs
System link mode
Transmission speed: max. 57600 Bd
LabView VIs
System link mode
Transmission speed: max. 57600 Bd
Analogue (IF-A1)
Adjustable voltage range (e.g. B. 0 to 5 V, 2 to 7 V)
Digital and analogue input and outputs
Parameterisable outputs / inputs
Galvanically isolated
Digital and analogue input and outputs
Parameterisable outputs / inputs
Galvanically isolated
IEEE/GPIB (IF-G1)
Command execution time: < 5 ms
SCPI command set
Up to 15 devices on bus
Networking of several different devices
SCPI command set
Up to 15 devices on bus
Networking of several different devices
RS232 for part numbers (IF-R1 / IF-R2)
Variable baud rates up to 57600 Bd
System link mode
LabView VIs
System link mode
LabView VIs
Profibus (IF-PB1 / IF-PB2)
Profibus interface for EA-PS / PSI 8000
Complies with the IEC 61158-2 standard
Data transfer rate of up to 12 Mbit/s
Up to 32 devices on a single bus segment
Integrated IF-U1 functionality via addressable USB port
Complies with the IEC 61158-2 standard
Data transfer rate of up to 12 Mbit/s
Up to 32 devices on a single bus segment
Integrated IF-U1 functionality via addressable USB port
EA-IF-C1 CAN
Variable baud rates up to 1 Mbit/s)
CAN2.0A-compatible
Gateway to USB or RS232 (only with PSI 9000)
Relocatable address segments
Integrated bus connection
CAN2.0A-compatible
Gateway to USB or RS232 (only with PSI 9000)
Relocatable address segments
Integrated bus connection
EA-IF-E1 Ethernet interface
IF-E1 interface, EA-PS / PSI 8000
SCPI control command set
HTTP server with user control interface
Integrated IF-U1 functionality via addressable USB port
SCPI control command set
HTTP server with user control interface
Integrated IF-U1 functionality via addressable USB port
EA-IF-E2B Ethernet interface (LAN)
SCP command set
Web control interface
Integrated IF-U1 functionality by additional USB port
Web control interface
Integrated IF-U1 functionality by additional USB port
Supplied with
Software CD with instructions and tools
Note
MPN 33100214, same product as 673-6834
Elektro-Automatik