Molex, KK 396 Female Connector Housing, 3.96 mm Pitch, 4 Way, 1 Row Straight
- RS Stock No.:
- 670-2866
- Distrelec Article No.:
- 304-42-605
- Mfr. Part No.:
- 26-03-4041
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionSubtotal (1 pack of 10 units)*
$4.75
(exc. GST)
$5.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 820 unit(s) ready to ship from another location
- Plus 7,060 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $0.475 | $4.75 |
| 250 - 990 | $0.471 | $4.71 |
| 1000 - 4990 | $0.454 | $4.54 |
| 5000 - 9990 | $0.44 | $4.40 |
| 10000 + | $0.433 | $4.33 |
*price indicative
- RS Stock No.:
- 670-2866
- Distrelec Article No.:
- 304-42-605
- Mfr. Part No.:
- 26-03-4041
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Product Type | Connector Housing | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | KK Connector | |
| Orientation | Straight | |
| Housing Material | Nylon | |
| Series | KK 396 | |
| Standards/Approvals | No | |
| Width | 6.6mm | |
| Length | 16.66mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Product Type Connector Housing | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With KK Connector | ||
Orientation Straight | ||
Housing Material Nylon | ||
Series KK 396 | ||
Standards/Approvals No | ||
Width 6.6mm | ||
Length 16.66mm | ||
Socket Housings, 6442 Series (with Lock)
Use with Trifurcon™ terminals
