- RS Stock No.:
- 680-5249
- Mfr. Part No.:
- 353907-1
- Brand:
- TE Connectivity
3400 in Global stock for delivery within 1 working day (+3 days for regional areas).
2500 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each (In a Pack of 100)
$0.106
(exc. GST)
$0.122
(inc. GST)
Units | Per unit | Per Pack* |
100 - 3700 | $0.106 | $10.60 |
3800 + | $0.104 | $10.40 |
*price indicative |
- RS Stock No.:
- 680-5249
- Mfr. Part No.:
- 353907-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity 1.5 mm Mini-CT 1.5 Crimp Contacts
Crimp contacts for use in the 1.5 mm Mini-CT crimp receptacle housings. These Mini-CT crimp socket contacts have a dual beam design for increased electrical reliability and accept a wire size range of 28 AWG to 24 AWG
TE Connectivity AMP mini CT Interconnection System
AMP Mini CT miniature interconnection system with a compact design and a 1.5 mm pitch. The AMP Mini CT connector system is for use in wire to board and wire to wire applications and has proven wire harness capability. The connector system consists of PCB and panel mounting headers and crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | AMP Mini CT Connector Housing |
Series | AMP Mini CT |
Minimum Wire Size mm² | 0.08mm² |
Maximum Wire Size mm² | 0.2mm² |
Termination Method | Crimp |
Minimum Wire Size AWG | 28AWG |
Contact Plating | Tin |
Contact Material | Phosphor Bronze |
Maximum Wire Size AWG | 24AWG |
Maximum Contact Resistance | 30mΩ |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +105°C |