Wera, size 50 mm

  • RS Stock No. 705-4833
  • Mfr. Part No. 003697
  • Manufacturer Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
COO (Country of Origin): CN
Product Details

1/2in Koloss Hammer Ratchet Accessories

A series of accessories and additional parts for Wera Koloss Ratchet Hammer.

Koloss Ratchet Hammer

• Drop-forged 2 face hammer head for all hammering jobs • Heavy-duty fine 6° ratchet capable of over 600 Nm
• Strong double pawl mechanism
• Tubular handle allows almost vibration free hammering
• Secure push-through square drive for reversing
• RS Stock No: 705-4827

Koloss Extension Handle

Koloss Extension Handle for use with Wera Koloss 8002 C to increase the amount of torque transfer

• Tough tempered Cr-Mo steel • Multi-component Kraftform handle for optimum pressure, impact and tensile loads
• RS Stock No: 705-4821

Koloss Pad-Set

Protective attachment for striking faces, for use with Wera Koloss 8002 C to protect materials and surfaces

• Flexible thermoplastic elastomer material for lasting elasticity and maximum protection • RS Stock No: 705-4833

Koloss Centring Pin

• Conical pin • Designed to align lugs or drill holes
• Made of tough, hardened chrome-molybdenum steel
• Koloss centring pin can be used with Wera Koloss 8002 C
• RS Stock No: 705-4830

Specifications
Attribute Value
Size 50 mm
9 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 14.50
(exc. GST)
$ 16.68
(inc. GST)
units
Per unit
1 +
$14.50