Siemens 0.37 kW Power Module, 200 → 240 V ac, 1 Phase, 2.3 A, Positioning Function, 240 V ac
- RS Stock No.:
- 705-9226
- Mfr. Part No.:
- 6SL3210-1SB12-3AA0
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 705-9226
- Mfr. Part No.:
- 6SL3210-1SB12-3AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Phase | 1 | |
| Control Function | Positioning | |
| Supply Voltage | 200 → 240 V ac | |
| Current Rating | 2.3 A | |
| Voltage Rating | 240 V ac | |
| Power Rating | 0.37 kW | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Phase 1 | ||
Control Function Positioning | ||
Supply Voltage 200 → 240 V ac | ||
Current Rating 2.3 A | ||
Voltage Rating 240 V ac | ||
Power Rating 0.37 kW | ||
