- RS Stock No.:
- 707-5121
- Mfr. Part No.:
- 20020008-D031B01LF
- Brand:
- Amphenol FCI
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 707-5121
- Mfr. Part No.:
- 20020008-D031B01LF
- Brand:
- Amphenol FCI
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
3.81 mm Pitch FCI Terminal Block Plugs, Side Entry
Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time.
Note
Wires shown in image not supplied with connector.
Approvals
UL recognised for US and Canada
3.81mm Pitch FCI Terminal Blocks
FCIs PCB signal 3.81 mm pitch Terminal Blocks. These 3.81 mm pitch signal terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.
Specifications
Attribute | Value |
---|---|
Number of Ways | 3 |
Current Rating | 8A |
Wire Size | 28 → 16 AWG |
Termination Method | Screw Down |
Mounting Type | Cable Mount |
Material | Nylon |
Voltage Rating | 300 V |
Pitch | 3.81mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +115°C |
Contact Material | Copper Alloy |
Contact Plating | Tin |