- RS Stock No.:
- 718-1153
- Mfr. Part No.:
- 963711-1
- Brand:
- TE Connectivity
10 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.416
(exc. GST)
$1.628
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $1.416 | $14.16 |
250 - 490 | $1.40 | $14.00 |
500 + | $1.369 | $13.69 |
*price indicative |
- RS Stock No.:
- 718-1153
- Mfr. Part No.:
- 963711-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Micro Timer II and Micro Timer III Contacts
A range of tab and receptacle crimp contacts for use with Micro Timer II and Micro Timer III connectors.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Micro Timer Automotive Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | Micro-Timer II Connector Housing |
Series | Micro-Timer II |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 1mm² |
Termination Method | Crimp |
Contact Plating | Tin |
Contact Material | Bronze |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +130°C |