- RS Stock No.:
- 720-8923
- Mfr. Part No.:
- FL-90
- Brand:
- Intelligent LED Solutions
Discontinued product
- RS Stock No.:
- 720-8923
- Mfr. Part No.:
- FL-90
- Brand:
- Intelligent LED Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Intelligent LED Solutions LED Lenses
Specifications
Attribute | Value |
---|---|
Number of LEDs Per Lens | 1 |
Emission Pattern | Spot |
Viewing Angle | 15 ° |
Affixing Method | Clip-On |
For Use With | Golden DRAGON Plus LEDs |
Dimensions | 8.5 x 8.5 x 6.8mm |
Diameter | 6.3mm |
Height | 6.8mm |
Kit Contents | Lens |
Length | 8.5mm |
Width | 8.5mm |