Amphenol FCI, 10090930 2.29mm Pitch Straight Crimp D-sub Connector, Plug, 15 Pin
- RS Stock No.:
- 736-1560
- Mfr. Part No.:
- 10090930-P150ALF
- Brand:
- Amphenol FCI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 736-1560
- Mfr. Part No.:
- 10090930-P150ALF
- Brand:
- Amphenol FCI
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol FCI | |
| Number of Contacts | 15 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Pitch | 2.29mm | |
| Termination Method | Crimp | |
| Current Rating | 2.5A | |
| Housing Material | Steel | |
| Voltage Rating | 250 V ac | |
| Length | 30.81mm | |
| Width | 5.9mm | |
| Depth | 12.55mm | |
| Series | 10090930 | |
| Dimensions | 30.81 x 5.9 x 12.55mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Amphenol FCI | ||
Number of Contacts 15 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Pitch 2.29mm | ||
Termination Method Crimp | ||
Current Rating 2.5A | ||
Housing Material Steel | ||
Voltage Rating 250 V ac | ||
Length 30.81mm | ||
Width 5.9mm | ||
Depth 12.55mm | ||
Series 10090930 | ||
Dimensions 30.81 x 5.9 x 12.55mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- CN
Related links
- Amphenol FCI 10090926 26 Way Right Angle Through Hole PCB D-sub Connector Plug, 2.29mm Pitch
- Amphenol ICC 10090928 15 Way Through Hole D-sub Connector Plug, 2.29mm Pitch
- ITT Cannon ZD 15 Way Through Hole D-sub Connector Plug, 2.29mm Pitch
- Amphenol Communications Solutions DW 7 Way Straight Crimp D-Sub Connector, with Mounting Hole
- Amphenol Communications Solutions DW 17 Way Straight Crimp D-Sub Connector, with Mounting Hole
- HARTING D-Sub High Density 26 Way Through Hole D-sub Connector Plug, 2.29mm Pitch
- TE Connectivity 90 26 Way Cable Mount D-sub Connector Plug, 2.29mm Pitch
- HARTING 44 Way Through Hole D-sub Connector Plug with 4-40 UNC Threaded Inserts, Boardlocks
