- RS Stock No.:
- 745-1159
- Mfr. Part No.:
- TEX-P21
- Brand:
- TRACOPOWER
15 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$62.26
(exc. GST)
$71.60
(inc. GST)
Units | Per unit |
1 - 9 | $62.26 |
10 - 49 | $61.74 |
50 + | $50.81 |
- RS Stock No.:
- 745-1159
- Mfr. Part No.:
- TEX-P21
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
Product Details
Traco Power DC Output Connector, 7 Pins, Circular Shape - TEX 120 Series - TEX-P21
Get the power flowing exactly where you need it with this DC output connector from Traco Power. You can use it to supply direct current from a Tex 120-series isolated power supply (such as 665-5820). These supplies are designed specifically for use in extreme environments, with IP67 protection against dust and immersion in water. You can connect one end of the DC output connector to the supply while the other connects easily to your device.
Features & Benefits
• Standard 7-pin male circular plug for simple connection to equipment
• Plastic construction for long-lasting durability and corrosion resistance
• 82mm length for space-saving installation
• Knurled end for easy grip when fitting
• Plastic construction for long-lasting durability and corrosion resistance
• 82mm length for space-saving installation
• Knurled end for easy grip when fitting
Applications
• Marine facilities
• Outdoor sound and light systems
• Automated production plants
• Outdoor sound and light systems
• Automated production plants
How do I connect my isolated power supply to the mains?
You can use a Traco Power AC input connector (745-1155), which has a standard 4-pin construction and knurled screw for a secure connection.
Which cable can I use with this DC output connector?
For a reliable connection, you can pick up a compatible cable assembly (745-1161).
Traco IP Rated Power Supplies
Specifications
Attribute | Value |
---|---|
Accessory Type | DC Output Connector |
For Use With | TEX 120 |