- RS Stock No.:
- 745-5154
- Mfr. Part No.:
- 1586106-3
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 745-5154
- Mfr. Part No.:
- 1586106-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity VAL-U-LOK Single Row Receptacle Housings
VAL-U-LOK single row receptacle housings made from UL 94V-2 or UL 94V-0 rated nylon. These single row receptacle housings have a 4.20mm centerline and keyed mating alignment. The receptacle style housings are for use with dual beam socket contacts.
TE Connectivity VAL-U-LOK Series Connector System
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 4.2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | VAL-U-LOK |
For Use With | PCB Connector |
Body Orientation | Straight |
Length | 13.8mm |
Width | 20.6mm |
Housing Material | Nylon |