3M White Coverall, XL
- RS Stock No.:
- 773-4466
- Mfr. Part No.:
- 4510 XL
- Brand:
- 3M
Bulk discount available
Price (ex. GST) Each
$10.25
(exc. GST)
$11.79
(inc. GST)
8 In stock for delivery within 1 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 6 | $10.25 |
7 - 14 | $10.04 |
15 - 39 | $9.80 |
40 + | $9.48 |
- RS Stock No.:
- 773-4466
- Mfr. Part No.:
- 4510 XL
- Brand:
- 3M
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
3M Protective Coverall 4510
The 3M™ 4510 Protective Coverall is disposable and designed to provide an economical protection whilst offering a comfortable fit. It offers protection against hazardous particles and light liquid splashes. The chemical coveralls have been certified to CE Cat III and Type 5/6 levels of protection.
Design
The coverall is made from a quality laminated microporous material, so therefore it offers a barrier to biological infective liquids. However the nonwoven side offers soft feel and is fully breathable. The lightweight and soft coverall features a two way zipper, with a storm flap cuffs and elasticated openings. Elasticated openings around the ankles, waist and wrists ensure these areas are not subjected to any contamination, but allow for a good fitment and freedom of movement.
Protection
The coverall helps protect against hazardous dusts and liquid splashes. The 4510 has an anti-static coating (EN1149-5), which reduces the static discharge and minimises the risk of sparks. The coverall helps protect against low pressure liquid sprays, hazardous dusts (Type 5), light liquid splashes (Type 6) and partly nuclear and biohazard protection.
Features and Benefits
Comfortable and protective, being CE Cat III and Type 5/6 Certified
Lightweight and soft material
Storm flap creates a double seal for extra protection
Elasticated openings to prevent contamination
Anti-Coating to prevent static charges
Nuclear protection
Lightweight and soft material
Storm flap creates a double seal for extra protection
Elasticated openings to prevent contamination
Anti-Coating to prevent static charges
Nuclear protection
Typical Applications
Exposure to Radioactive particles
Asbestos Inspection
Fertilizer Application
Pesticide Application
Paint Spraying
Asbestos Inspection
Fertilizer Application
Pesticide Application
Paint Spraying
Size Alternatives
Why choose 3M?
3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.
Note
Not for use if in contact with heavy oils, sparks or flames, high risk of tearing, hazardous substances beyond Type 5/6, excessive heat environmemts.
For use with radioactive particulates please read the datasheet
For use with radioactive particulates please read the datasheet
3M Disposable Overalls, Unisex, X-Large - 4510 XL
This disposable coverall by 3M is designed to provide basic protection against hazardous dusts and light liquid splashes. With features such as elasticated waist, ankles, and wrists, it ensures convenience and freedom of movement. The coverall also comes with a two-way zipper with a storm flap for additional protection.
Features & Benefits
• Elasticated waist, ankles, and wrists for convenience and freedom of movement
• Two-way zipper with storm flap for additional protection
• Anti-static coating on both sides for added safety
• Low-linting properties for a clean work environment
• Waterproof material to protect against light liquid splashes
• Nuclear resistant properties for added safety
• Two-way zipper with storm flap for additional protection
• Anti-static coating on both sides for added safety
• Low-linting properties for a clean work environment
• Waterproof material to protect against light liquid splashes
• Nuclear resistant properties for added safety
Applications
• Asbestos inspection
• Metal polishing
• Machine or vehicle maintenance
• Light-duty building cleaning
• Paint spraying
• Metal polishing
• Machine or vehicle maintenance
• Light-duty building cleaning
• Paint spraying
Can it protect against hazardous dusts and light liquid splashes?
Yes, this coverall is designed to provide basic protection against hazardous dusts (Type 5) and light liquid splashes (Type 6).
Will it provide a secure fit?
It comes in XL size with a chest size range of 108 to 115 cm to ensure a secure fit.
Is it disposable or reusable?
This coverall is disposable for convenience and ease of use.
Can it be used for asbestos inspection?
Yes, it is suitable for applications such as asbestos inspection.
Can it protect against nuclear radioactive particulates?
Yes, the coverall has nuclear resistant properties to protect against radioactive particulates.
Limited Life Workwear: 3M
Attribute | Value |
---|---|
Size | XL |
Material Properties | Anti-Static, Chemical & Liquid Resistant |
Colour | White |
Style | Coverall |
Gender | Men |
Length | 179 → 187cm |
Chest Size | 108 to 115cm |
Material | PE, PP |