Dewalt TOUGHSYSTEM Organiser Plastic Tool Box dimensions 550 x 366 x 408mm

  • RS Stock No. 793-2711
  • Mfr. Part No. 1-70-323
  • Manufacturer DeWALT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): IL
Product Details

DeWALT TOUGHSYSTEM Tool Box

DeWALT DS 150 793-2709, DS 300 793-2718 and DS 400 793-2711

Dewalt ToughSystem cases are the ideal storage tool boxes for all your storage solutions. These tool boxes offer a durable and thick structural foam box wall in addition to the integrated water seal and central locking mechanism. These tool cases are compatible with the entire ToughSystem® storage line.

This mobile storage case offers mobility and stackable options. Its modular design makes it easy to combine with other ToughSystem® stackable chests and boxes. This toolbox is built-to-last and also features an IP65 integrated water seal to protect your items, making it a perfect choice for rough job site conditions.

Tool boxes are used for tool storage and transporting all your required equipment. They provide a safe and secure way of transporting your tools and keeping them safe from damage. Tool storage is very important, having a tool box organiser helps keep equipment neat and tidy plus they are very easy to carry when attending small jobs.

Features and Benefits:

Structural foam material gives a robust structure to the case
Integrated IP65 water seal for protection of contents from weather conditions
Bi-material handle
Side handles for carrying
Includes screwdrivers and drills storage pockets and 4 deep large cups
Anti-rust metal latches
Side latches allow stacking product to other ToughSystem modules
Can be locked with a padlock (padlock not supplied)

Options:

RS Stock no: 793-2709, 550 x 336 x 158 mm
RS Stock no: 793-2718, 550 x 336 x 308 mm
RS Stock no: 793-2711, 550 x 366 x 408 mm

Typical Applications:

Tool boxes and tool chests are an essential accessory for storing a multitude of tools of all different shapes and sizes. They are made from a sturdy material and are easy to carry making them portable and easy to move around workshops, garages and even the home. They can generally be used in most environments for keeping your most essential tools close at hand. Our selection of tool boxes are ideal for
Electrical and Industrial engineering
Maintenance and Servicing applications
Mechanics
DIY enthusiast

FAQ
What’s in the box?

This tool box contains a removable tote tray.

Specifications
Attribute Value
Material Plastic
Box Type Tool Box
Length 550mm
Width 336mm
Height 550mm
Dimensions 550 x 366 x 408mm
Lock Type Latch
Colour Black, Yellow
Range TOUGHSYSTEM Organiser
3 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 197.56
(exc. GST)
$ 227.19
(inc. GST)
units
Per unit
1 +
$197.56
Related Products
Introducing the 2 in 1 rolling workshop from ...
Description:
Introducing the 2 in 1 rolling workshop from Stanley. A toolbox which can separate in seconds due to its sturdy metal latches. The extra-large toolbox has a removable tote tray to easily increase the volume of the box and the ...
Stanley plastic tool tote and organiser is an ...
Description:
Stanley plastic tool tote and organiser is an excellent all round robust strong 19 inch plastic tool. Ensure safe and dry storage for your tools. Constructed of strong weatherproof plastic for extra strength, offers clear storage compartments on the top ...
From RS PRO this heavy-duty metal toolbox is ...
Description:
From RS PRO this heavy-duty metal toolbox is designed for convenient and portable tool storage. With a large single compartment, the toolbox features easy-to-open barn style doors that open up on sturdy hinges to grant full access to the tools ...
Open style tool box with parts tray for ...
Description:
Open style tool box with parts tray for the storage and transportation of tools, power tools or documentation in challenging climate conditions. Steel construction. Lacquered finish with cadmium & lead free colour0.6 mm thickness.