- RS Stock No.:
- 793-4111
- Mfr. Part No.:
- PCU D10
- Brand:
- Unipower
Discontinued product
- RS Stock No.:
- 793-4111
- Mfr. Part No.:
- PCU D10
- Brand:
- Unipower
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
PCU D10 - Front Panel Display/Control Unit for APL110E
The PCU D10 display and control panel connects by two wires to the APM110E as a remote display repeater and programming module.
Supply voltage 10 Vdc from APM110E
Analogue output 4-20mA
16 LEDs for indicate the unit
IP54 protection
Panelmounting
Cut out 68x68 mm
For use with the APM110E load monitor (Stock-no.: 793-4109)
Analogue output 4-20mA
16 LEDs for indicate the unit
IP54 protection
Panelmounting
Cut out 68x68 mm
For use with the APM110E load monitor (Stock-no.: 793-4109)
Unipower Motor Protection
Specifications
Attribute | Value |
---|---|
Current Rating | 20 mA |
Motor Protection Component | Load Monitor |
Supply Voltage | 10 V dc |
Number of Inputs | 3 |
Output | 2 |
Overall Length | 72mm |
Overall Width | 72mm |
Overall Depth | 70mm |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +50°C |
Enclosure Type | Noryl |
Control Voltage | 12 → 30 V dc |
Size | D 70 x W 72 x H 72mm |