- RS Stock No.:
- 793-6947
- Mfr. Part No.:
- 1-104481-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 793-6947
- Mfr. Part No.:
- 1-104481-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity AMPMODU Short Point Crimp Snap-In Receptacle Contacts
A range of TE Connectivity AMPMODU short point contacts designed to mate with 0.64mm square or round posts that are 4.29 to 6.58mm in length. These AMPMODU short point contacts have a locking lance feature and snap into AMPMODU MTE housings to provide a complete wire-crimp system or simply be used as replacement contacts. These short point crimp snap-in receptacle contacts are made from copper alloy with gold or tin plating options and support a maximum wire insulation diameter of 1.52mm.
For short point receptacle housings see stock number 797-3160 typical.
For short point receptacle housings see stock number 797-3160 typical.
2.54mm TE Connectivity AMPMODU Short Point Range
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | AMPMODU Short Point and AMPMODU MTE Connector Housings |
Series | AMPMODU Short Point |
Minimum Wire Size mm² | 0.03mm² |
Maximum Wire Size mm² | 0.09mm² |
Termination Method | Crimp |
Minimum Wire Size AWG | 32AWG |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Maximum Wire Size AWG | 28AWG |
Maximum Contact Resistance | 12mΩ |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +105°C |