- RS Stock No.:
- 797-3283
- Mfr. Part No.:
- 487545-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 797-3283
- Mfr. Part No.:
- 487545-1
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
System 50 Latched Receptacle Housing for FFC
This System 50 Latched Receptacle Housing withs a 2.54 mm pitch for use with 1.25 mm Centerline FFC Cable requires Receptacle Contacts stock number 719-8753 . The black housing material is flame retardant UL 94V-0 rated for these System 50 Latched Receptacle Housings. For a mating Latching Header see stock number 745-5236 .
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity AMPMODU System 50 Interconnection System
AMPMODU System 50 Interconnection System with a compact space saving design and high density 1.27 x 2.54 mm contact spacing for use in high density applications. The AMPMODU System 50 connector system consists of PCB headers, PCB receptacles and wire to board IDC ribbon cable connectors. These connectors are available in various configurations making the AMPMODU System 50 connector system suitable for a wide range of applications. The contacts of the AMPMODU System 50 connectors are made from high conductivity copper alloy with selective gold plating for high electrical performance and reliability.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 1.27mm |
Gender | Female |
Mounting Type | Cable Mount |
For Use With | .050 X .100 AMPMODU System |
Body Orientation | Straight |
Length | 6.17mm |
Width | 14.86mm |
Housing Material | PET |