Red Pitaya Red Pitaya V1.1 Red Pitaya v 1.0 Series, 50MHz USB Digital Oscilloscope
- RS Stock No.:
- 800-7403
- Mfr. Part No.:
- Red Pitaya v 1.1
- Brand:
- Red Pitaya
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$575.45
(exc. GST)
$661.77
(inc. GST)
- RS Stock No.:
- 800-7403
- Mfr. Part No.:
- Red Pitaya v 1.1
- Brand:
- Red Pitaya
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Pitaya | |
| Bandwidth | 50MHz | |
| Oscilloscope Type | USB | |
| Interface | USB | |
| Sample Rate Random | 125 Msps | |
| Series | Red Pitaya v 1.0 | |
| Height | 60mm | |
| Minimum Time Base | 4ns/div | |
| Dimensions | 107 x 21 x 60mm | |
| Vertical Resolution | 14 bit | |
| Length | 107mm | |
| Power Source | Micro USB | |
| Select all | ||
|---|---|---|
Brand Red Pitaya | ||
Bandwidth 50MHz | ||
Oscilloscope Type USB | ||
Interface USB | ||
Sample Rate Random 125 Msps | ||
Series Red Pitaya v 1.0 | ||
Height 60mm | ||
Minimum Time Base 4ns/div | ||
Dimensions 107 x 21 x 60mm | ||
Vertical Resolution 14 bit | ||
Length 107mm | ||
Power Source Micro USB | ||
Related links
- Red Pitaya Red Pitaya V1.1 Red Pitaya v 1.0 Series 2 Analogue Channels
- Red Pitaya Red Pitaya v 1.0 Series, 50 MHz PC Based Oscilloscope 2-Channel
- Red Pitaya Red Pitaya V1.1 USB Open Source Instrument 2 Channels
- pico Technology 2206A PicoScope 2000 Series USB Digital Oscilloscope, 50MHz
- Red Pitaya 1600 0715 001 Case, For Use With V1.1
- Red Pitaya STEMlab Series, 40 MHz PC Based Oscilloscope 2-Channel
- Red Pitaya Acrylic Case for Use with Red Pitaya STEMlab Kits
- Red Pitaya STEMLab125-10 STEMlab Series 2 Analogue Channels
