- RS Stock No.:
- 800-7602
- Mfr. Part No.:
- ATZB-X0-256-3-0-C
- Brand:
- Atmel
Discontinued product
- RS Stock No.:
- 800-7602
- Mfr. Part No.:
- ATZB-X0-256-3-0-C
- Brand:
- Atmel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
ZigBit 2.4GHz AT86RF233 XMEGA Module
The Atmel ZigBit 2.4GHz ATZB-X0-256-3-0-C wireless system-on-module is designed to work with IEEE 802.15.4 and ZigBee WPAN communication protocols. The ZigBit module is compatible with a ZigBee stack that supports a self-healing, self-organizing mesh network, while optimizing network traffic and minimizing power consumption.
AT86RF233 2.4GHz ISM-Band Transceiver
ATxmega256A3U microcontroller with 256KB Flash memory, 4KB EEPROM, 16KB RAM
RF Output Power: Up to +3.6dBm
Receiver sensitivity: -96dBm
Modulation: O-QPSK
16 channels @ 5MHz
OTA data rate: 250kbps (IEEE 802.15.4)
AES-128 encryption
Pre-loaded with Atmel assigned 64-bit MAC address
Serial communication: UART, USART, SPI, I2C
Up to 32 x GPIO
Built-in chip antenna
MS-147 RF test connector
Power supply: +1.8 to +3.6Vdc
Dimensions: 33 x 20 x 3.2mm
Applications: Industrial Control, Residential and commercial automation, Security, HVAC control and local communication for the Internet of Things (IoT)
ATxmega256A3U microcontroller with 256KB Flash memory, 4KB EEPROM, 16KB RAM
RF Output Power: Up to +3.6dBm
Receiver sensitivity: -96dBm
Modulation: O-QPSK
16 channels @ 5MHz
OTA data rate: 250kbps (IEEE 802.15.4)
AES-128 encryption
Pre-loaded with Atmel assigned 64-bit MAC address
Serial communication: UART, USART, SPI, I2C
Up to 32 x GPIO
Built-in chip antenna
MS-147 RF test connector
Power supply: +1.8 to +3.6Vdc
Dimensions: 33 x 20 x 3.2mm
Applications: Industrial Control, Residential and commercial automation, Security, HVAC control and local communication for the Internet of Things (IoT)
Note
Specifications
Attribute | Value |
---|---|
Kit Classification | Development Kit |