- RS Stock No.:
- 800-7633
- Mfr. Part No.:
- ATMEGA256RFR2-XPRO
- Brand:
- Atmel
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 800-7633
- Mfr. Part No.:
- ATMEGA256RFR2-XPRO
- Brand:
- Atmel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
ATmega256RFR2 Xplained Pro Evaluation Kit
The Atmel ATMEGA256RFR2 Xplained Pro evaluation kit is used as a platform to evaluate the ATmega256RFR2 wireless System-on-Chip (SoC). The Xplained Pro SoC evaluation board is supported by Atmel Studio. With the Atmel embedded debugger (EDBG) there is no need for any other tools to program or debug the ATmega256RFR2. Designed for IEEE 802.15.4 compliant WPAN communication and ZigBee mesh network operation, the SoC can also support RF4CE, SP100, WirelessHART and 6LoWPAN protocols.
ATmega256RFR2 SoC with 256KB Flash memory, 8KB EEPROM, 32KB SRAM and a 2.4GHz ISM-Band Transceiver
Ceramic chip antenna
Temperature sensor and EEPROM on serial I2C bus
Embedded Debugger (EDBG)
Reset pushbutton
User pushbutton
User LED
5 x Headers for Xplained Pro Extension Boards
Header for current measurement
SMA connector for external antenna
microUSB connector for debug
Virtual COM-port interface via UART
Power supply: +5Vdc
Powered from USB connection or external PWR header
Ceramic chip antenna
Temperature sensor and EEPROM on serial I2C bus
Embedded Debugger (EDBG)
Reset pushbutton
User pushbutton
User LED
5 x Headers for Xplained Pro Extension Boards
Header for current measurement
SMA connector for external antenna
microUSB connector for debug
Virtual COM-port interface via UART
Power supply: +5Vdc
Powered from USB connection or external PWR header
Note
ATmega128RFR2 chip: RS Part No. 814-9093
Specifications
Attribute | Value |
---|---|
Classification | Development Kit |
Technology | 802.15.4 |