Thomas & Betts Cable Ties, 101.6mm x 2.29 mm, Natural Nylon, Pk-100
- RS Stock No.:
- 812-5602
- Mfr. Part No.:
- 7TAG009520R0062 TY533M
- Brand:
- Thomas & Betts
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 812-5602
- Mfr. Part No.:
- 7TAG009520R0062 TY533M
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 101.6mm | |
| Width | 2.29 mm | |
| Colour | Natural | |
| Material | Nylon 66 | |
| Type | Non-Releasable | |
| Quantity | 100 | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 80.07N | |
| Series | Ty-Rap | |
| Maximum Bundle Diameter | 16mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 101.6mm | ||
Width 2.29 mm | ||
Colour Natural | ||
Material Nylon 66 | ||
Type Non-Releasable | ||
Quantity 100 | ||
UV Resistant Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 80.07N | ||
Series Ty-Rap | ||
Maximum Bundle Diameter 16mm | ||
RoHS Status: Not Applicable
Related links
- Thomas & Betts Cable Ties Blue Fluoropolymer, Pk-100
- Thomas & Betts Cable Ties Natural Nylon, Pk-100
- Thomas & Betts Cable Ties Natural Nylon, Pk-100
- Thomas & Betts Cable Tie Natural Nylon, Pk-100
- Thomas & Betts Cable Tie Natural Nylon, Pk-100
- Thomas & Betts Cable Tie Natural Nylon, Pk-100
- Thomas & Betts Cable Tie Natural Nylon, Pk-50
- Thomas & Betts Cable Ties Green Nylon, Pk-100
