TE Connectivity 5227222 Series PCB Female BNC, 50 Ω, Straight Body Solder
- RS Stock No.:
- 821-8870
- Distrelec Article No.:
- 302-67-344
- Mfr. Part No.:
- 5227222-6
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
$8.93
(exc. GST)
$10.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 70 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $8.93 |
| 25 - 49 | $8.66 |
| 50 - 99 | $8.40 |
| 100 - 249 | $8.23 |
| 250 + | $8.06 |
*price indicative
- RS Stock No.:
- 821-8870
- Distrelec Article No.:
- 302-67-344
- Mfr. Part No.:
- 5227222-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | BNC | |
| Product Type | Coaxial Connector | |
| Mount Type | PCB | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Size | Standard | |
| Bulkhead | Yes | |
| Operating Frequency | 4GHz | |
| Body Plating | Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Polarity | Normal | |
| Series | 5227222 | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze, Brass | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC | ||
Product Type Coaxial Connector | ||
Mount Type PCB | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Size Standard | ||
Bulkhead Yes | ||
Operating Frequency 4GHz | ||
Body Plating Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Polarity Normal | ||
Series 5227222 | ||
Contact Gender Female | ||
Contact Material Phosphor Bronze, Brass | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
TE Connectivity 50 Ohm RF Coaxial BNC Connectors - Bulkhead Mount PCB Jack
50 Ohm RF coaxial BNC PCB bulkhead mount jack connectors with a VALOX body and gold plated centre contact. These RF coax BNC connectors are rear panel mount and supplied with a lockwasher and nut.
Stock number 821-9000 is right angle mount with a white VALOX body
Stock number 821-8870 is vertical mount with a black VALOX body and has PCB hold down retention posts
For insulated bushing see stock number 787-1622
A jam nut is also available separately, see stock number 680-7400
TE Connectivity BNC RF Coaxial Connectors
Related links
- TE Connectivity BNC Series PCB Female BNC Straight Body Solder
- TE Connectivity BNC Series PCB Female BNC Right Angle Body Solder
- TE Connectivity BNC Series PCB Female BNC Right Angle Body Solder
- TE Connectivity 5414373 Series PCB Female BNC Right Angle Body Solder
- TE Connectivity 5222420 Series PCB Female BNC Straight Body Solder
- TE Connectivity 5221123 Series PCB Female BNC Straight Body Solder
- TE Connectivity ZDC Series PCB Female BNC Right Angle Body Solder
- TE Connectivity ZDC Series PCB Female BNC Straight Body Solder
