Teledyne LeCroy Carrying Case for Use with WaveSurfer 3000 Oscilloscope
- RS Stock No.:
- 830-3203
- Distrelec Article No.:
- 110-94-035
- Mfr. Part No.:
- WS3K-SOFTCASE
- Brand:
- Teledyne LeCroy
Subtotal (1 unit)*
$3,423.27
(exc. GST)
$3,936.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,423.27 |
*price indicative
- RS Stock No.:
- 830-3203
- Distrelec Article No.:
- 110-94-035
- Mfr. Part No.:
- WS3K-SOFTCASE
- Brand:
- Teledyne LeCroy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Product Type | Oscilloscope Soft Carrying Case | |
| Accessory Type | Carrying Case | |
| For Use With | WaveSurfer 3000 Oscilloscope | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Product Type Oscilloscope Soft Carrying Case | ||
Accessory Type Carrying Case | ||
For Use With WaveSurfer 3000 Oscilloscope | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Teledyne LeCroy WS3K-SOFTCASE Soft Carrying Case for WaveSurfer 3000
Teledyne LeCroy WS3K-SOFTCASE soft carrying case for WaveSurfer 3000.
Related links
- Teledyne LeCroy Oscilloscope Software for Use with WaveSurfer 3000 Oscilloscope
- Teledyne LeCroy Trigger and Decode Package Oscilloscope Software for Use with WaveSurfer 3000 Oscilloscope
- Teledyne LeCroy LIN Trigger and Decode Package Oscilloscope Software for Use with WaveSurfer 3000 Oscilloscope
- Teledyne LeCroy WaveSurfer 3000 Series WS3K-MSO Oscilloscope Probe 500 MHz BNC Connector
- Teledyne LeCroy HVD 3000 Series HVD3106 Oscilloscope Probe 120MHz, 50x/500x
- Teledyne LeCroy HVD 3000 Series Oscilloscope Probe 25MHz 100x
- Teledyne LeCroy WaveSurfer 4104HD FULLY LOADED WaveSurfer 4000HD Series 4 Analogue Channels
- Teledyne LeCroy WaveSurfer 4054HD FULLY LOADED WaveSurfer 4000HD Series 4 Analogue Channels
