Block N87 Transformer Core, 2600nH, For Use With Choke Converter Topologies, Transmitter
- RS Stock No.:
- 840-7190
- Mfr. Part No.:
- FS-1ETD-3411-00
- Brand:
- Block
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 840-7190
- Mfr. Part No.:
- FS-1ETD-3411-00
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| For Use With | Choke Converter Topologies, Transmitter | |
| Dimensions | 34 x 11 x 17mm | |
| AL Rating | 2600nH | |
| Material | N87 | |
| Depth | 17mm | |
| Length | 34mm | |
| Width | 11mm | |
| Select all | ||
|---|---|---|
Brand Block | ||
For Use With Choke Converter Topologies, Transmitter | ||
Dimensions 34 x 11 x 17mm | ||
AL Rating 2600nH | ||
Material N87 | ||
Depth 17mm | ||
Length 34mm | ||
Width 11mm | ||
Related links
- Block N87 Transformer Core For Use With Choke Converter Topologies, Transmitter
- Block N87 ETD 34 Transformer Ferrite Core For Use With Choke Converter Topologies, Transmitter
- Block N87 Transformer Core For Use With Choke Converter Topologies, Transmitter
- Block N87 Transformer Core For Use With Choke Converter Topologies, Transmitter
- Block N87 Transformer Core For Use With Choke Converter Topologies, Transmitter
- Block N87 Transformer Core For Use With Choke Converter Topologies, Transmitter
- Block N87 Transformer Core Transmitter
- Block N87 ETD 44 Transformer Ferrite Core For Use With Choke Converter Topologies, Transmitter
