Hirose DF64 Series Right Angle Surface Mount PCB Socket, 2-Contact, 1-Row, 4.5mm Pitch, Solder Termination
- RS Stock No.:
- 873-5145
- Mfr. Part No.:
- DF64-2S-4.5H(21)
- Brand:
- Hirose
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$13.23
(exc. GST)
$15.21
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.323 | $13.23 |
*price indicative
- RS Stock No.:
- 873-5145
- Mfr. Part No.:
- DF64-2S-4.5H(21)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 4.5mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Voltage Rating | 350 V | |
| Series | DF64 | |
| Contact Material | Copper | |
| Series Number | 64 | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 4.5mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Current Rating 12A | ||
Voltage Rating 350 V | ||
Series DF64 | ||
Contact Material Copper | ||
Series Number 64 | ||
- COO (Country of Origin):
- MY
Related links
- Hirose DF64 Series Right Angle Surface Mount PCB Socket 1-Row Solder Termination
- Hirose DF64 Series Right Angle Surface Mount PCB Socket 1-Row Solder Termination
- Hirose DF64 Series Right Angle Surface Mount PCB Header 4.5mm Pitch Shrouded
- Hirose DF64 Series Right Angle Surface Mount PCB Header 4.5mm Pitch Shrouded
- Hirose FX30B Series Straight Through Hole Mount PCB Socket 1-Row Solder Termination
- Hirose FX30B Series Right Angle Through Hole Mount PCB Socket 1-Row Solder Termination
- Hirose 4.5mm Pitch 1 Row
- Hirose 4.5mm Pitch 1 Row
