B&R Enclosures Ausrack Wall ARWX Series 18 U-Rack Server Cabinet 450 mm, 600 mm 905 mm
- RS Stock No.:
- 885-2663
- Mfr. Part No.:
- ARWX18U450
- Brand:
- B&R Enclosures
Subtotal (1 unit)*
$948.05
(exc. GST)
$1,090.26
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $948.05 |
*price indicative
- RS Stock No.:
- 885-2663
- Mfr. Part No.:
- ARWX18U450
- Brand:
- B&R Enclosures
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R Enclosures | |
| Rack Unit | 18U | |
| Door Type | Transparent | |
| Product Type | Server Cabinet | |
| Mount Type | Wall | |
| External Height | 905mm | |
| External Depth | 450mm | |
| External Width | 600mm | |
| Series | Ausrack Wall ARWX | |
| Colour | Black | |
| External Case Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand B&R Enclosures | ||
Rack Unit 18U | ||
Door Type Transparent | ||
Product Type Server Cabinet | ||
Mount Type Wall | ||
External Height 905mm | ||
External Depth 450mm | ||
External Width 600mm | ||
Series Ausrack Wall ARWX | ||
Colour Black | ||
External Case Material Steel | ||
Standards/Approvals No | ||
Ausrack Wall 19in. Cabinet
The Ausrack Wall is a durable 19in. wall-mounted cabinet for use in small networking applications, such as patch panels, modems and routers. It is easy-to-install and provides maximum accessibility for maintenance, with rear swing frame on selected models allowing easy access to the rear of the enclosure. The Ausrack wall cabinet is made from SPCC rolled 1.2 mm steel with a powder coated textured matt black finish.
EIA-310-D standards compliant
Flexible mounting with swing frame options
Vented top to suit 2 fan units
Reversible safety glass door with keylock
Key lockable / removable side panels
Adjustable 19in. mounting rails
Lockable swing frame
Fixed shelf (2 on 18RU, stock no. 885-2663)
Cable cutouts on enclosure and swing frame with easy-to-remove gland plates
Supplied with
Lockable swing frame, safety glass key lockable door, adjustable 19in. mounting rails, key locks on front and side panels, fixed shelf.
Related links
- StarTech.com RK1833BKM Series 18 U-Rack Server Cabinet 855 mm, 600 mm 905 mm
- B&R Enclosures ARWX Series 6 U-Rack Server Cabinet 600 mm, 370 mm 550 mm
- B&R Enclosures ARWX Series 12 U-Rack Server Cabinet 600 mm, 635 mm 550 mm
- StarTech.com 6 U-Rack Server Cabinet 450 mm, 600 mm 371 mm
- RS PRO 9 U-Rack Server Cabinet 450 mm, 600 mm 510 mm
- RS PRO 12 U-Rack Server Cabinet 450 mm, 600 mm 645 mm
- StarTech.com 18 U-Rack Server Cabinet 39.1 in, 1000 mm 600 mm
- CAMDENBOSS CamRack-QX Series 18 U-Rack Server Cabinet 917 mm, 580 mm
