VL53L8CHV9GC/1 STMicroelectronics, VL53L8CH Time-of-Flight, 3600mm 3.13 V to 3.47 V 16-Pin LGA16
- RS Stock No.:
- 215-184
- Mfr. Part No.:
- VL53L8CHV9GC/1
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-184
- Mfr. Part No.:
- VL53L8CHV9GC/1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sensor Type | Time-of-Flight | |
| Maximum Switching Frequency | 1000 kHz | |
| Sensing Distance | 3600mm | |
| Package Type | LGA16 | |
| Pin Count | 16 | |
| Maximum Operating Supply Voltage | 3.47 V | |
| Series | VL53L8CH | |
| Minimum Operating Supply Voltage | 3.13 V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sensor Type Time-of-Flight | ||
Maximum Switching Frequency 1000 kHz | ||
Sensing Distance 3600mm | ||
Package Type LGA16 | ||
Pin Count 16 | ||
Maximum Operating Supply Voltage 3.47 V | ||
Series VL53L8CH | ||
Minimum Operating Supply Voltage 3.13 V | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Proximty Sensor perfect Time-of-Flight sensor enabling AI applications, with enhanced performance under ambient light with a wide 65° diagonal FoV. The compact and normalized histogram (CNH) innovative data output is specially designed for artificial intelligence (AI) applications requiring multizone raw data from a high performance multizone ToF sensor.
Multizone data output up to 64 separate zones
Histogram output with signal count for each bin
Histogram output with signal count for each bin
