- RS Stock No.:
- 919-8872
- Mfr. Part No.:
- TCA505BGGEGXUMA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 919-8872
- Mfr. Part No.:
- TCA505BGGEGXUMA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TCA505, Inductive Proximity Switches, Infineon
Proximity Sensors, Infineon
Specifications
Attribute | Value |
---|---|
Sensor Type | Inductive |
Maximum Switching Frequency | 5 kHz |
Maximum Output Current | 60mA |
Maximum Output Voltage | 41 V |
Switching Mode | Analogue |
Output Type | Emitter Follower, Open Collector, Push-Pull |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Maximum Supply Current | 840 μA |
Dimensions | 10 x 4 x 1.45mm |
Height | 1.45mm |
Length | 10mm |
Maximum Operating Supply Voltage | 4.5 V, 40 V |
Minimum Operating Temperature | -40 °C |
Width | 4mm |
Maximum Operating Temperature | +110 °C |
Minimum Operating Supply Voltage | 3.1 V, 4 V |