Turck Inductive Threaded Barrel Proximity Sensor, M18, 0 → 70 mm Detection, 15 → 30 V dc
- RS Stock No.:
- 141-298
- Mfr. Part No.:
- WI70-M18-LIU5
- Brand:
- Turck
Subtotal (1 unit)*
$1,528.34
(exc. GST)
$1,757.59
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,528.34 |
*price indicative
- RS Stock No.:
- 141-298
- Mfr. Part No.:
- WI70-M18-LIU5
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 0 → 70 mm | |
| Cable Length | 2m | |
| Supply Voltage | 15 → 30 V dc | |
| IP Rating | IP67 | |
| Series | WI | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 0 → 70 mm | ||
Cable Length 2m | ||
Supply Voltage 15 → 30 V dc | ||
IP Rating IP67 | ||
Series WI | ||
- COO (Country of Origin):
- DE
Related links
- Turck Inductive Threaded Barrel Proximity Sensor 4 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 8 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 2 mm Detection 15 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 15 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Carlo Gavazzi Ultrasonic Threaded Barrel Proximity Sensor 2.2 m Detection 0-10 V, 15 → 30 V dc
