ifm electronic Magnetic Proximity Sensor

Subtotal (1 unit)*

$191.13

(exc. GST)

$219.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$191.13

*price indicative

RS Stock No.:
184-815
Mfr. Part No.:
ME5015
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Switching Frequency

5kHz

Length

40mm

COO (Country of Origin):
RO
The ifm electronic magnetic sensor delivers precision and reliability across diverse industrial settings. Its robust threaded housing ensures durability, while its wide sensing range and temperature tolerance of -25 to 75°C support performance in challenging environments. Equipped with advanced features like reverse polarity protection and IP67 ingress protection, it seamlessly integrates into existing systems to enhance efficiency and reduce downtime.

Long sensing range of 60 mm
High switching frequency for fast processes
Flush or non-flush mountable in non-magnetisable metals
Wide operating temperature range
Clearly visible indication of the switching status

Related links