Baumer Inductive Barrel-Style Proximity Sensor, M12 x 1, 2 mm Detection, Analogue Output, 14 → 30 V dc, IP67
- RS Stock No.:
- 214-672
- Mfr. Part No.:
- IWRM 12U 9501
- Brand:
- Baumer
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 214-672
- Mfr. Part No.:
- IWRM 12U 9501
- Brand:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
M12 inductive sensor with analogue output
Inductive sensors with M12 x 1 threaded cylindrical bodies.
Analogue voltage output.
3-core cable connection.
Protected against short circuits and polarity reversal.
Analogue voltage output.
3-core cable connection.
Protected against short circuits and polarity reversal.
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Thread Size | M12 x 1 |
Body Style | Barrel |
Output Type | 1-9 V, Analogue |
Detection Range | 2 mm |
Terminal Type | Cable |
Supply Voltage | 14 → 30 V dc |
IP Rating | IP67 |
Length | 50mm |
Width | 12mm |
Maximum DC Voltage | 30V |
Mounting Type | Flush Mount |
Switching Current | 20 mA |
Shielding | Shielded |
Housing Material | Nickel Plated Brass |
Maximum Operating Temperature | +60°C |
Standards Met | CE, cULus Listed, EAC |
Short Circuit Overload Protection | Yes |
Minimum Operating Temperature | 0°C |
Reverse Polarity Protection | Yes |