Eaton Inductive Threaded Barrel Proximity Sensor, M18, 2-Wire NC, 250 V
- RS Stock No.:
- 244-044
- Mfr. Part No.:
- 136157 E57SBL18A4E
- Brand:
- Eaton
Subtotal (1 unit)*
$167.86
(exc. GST)
$193.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.86 |
*price indicative
- RS Stock No.:
- 244-044
- Mfr. Part No.:
- 136157 E57SBL18A4E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 250 V | |
| Length | 64mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 250 mA | |
| Switching Frequency | 20 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type 2-Wire | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 250 V | ||
Length 64mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 250 mA | ||
Switching Frequency 20 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E57 Premium+ Short-Series proximity switch offers unparalleled accuracy and reliability for various industrial applications. Engineered with advanced features, this inductive sensor is particularly well-suited for non-flush mounting and ensures optimal performance in diverse conditions. Constructed from durable stainless steel, this sensor is not only robust but also resistant to environmental stressors, allowing it to excel in demanding settings. With its sleek design and compact dimensions, the E57 is an ideal fit for cramped or hard-to-reach areas, ensuring ease of installation. Moreover, its reliable signalling function enhances operational safety by providing clear status indications through a prominent red LED. This makes monitoring and maintenance hassle-free, giving users confidence in their automation processes.
Designed for easy installation in tight spaces
Robust construction suitable for harsh environments
Provides clear indications of operational status
Enhanced safety features for reliable performance
Offers high resistance to mechanical shock
Supports a wide ambient temperature range
Ensures precise sensing with minimal error margin
Backed by notable certifications for quality assurance
Robust construction suitable for harsh environments
Provides clear indications of operational status
Enhanced safety features for reliable performance
Offers high resistance to mechanical shock
Supports a wide ambient temperature range
Ensures precise sensing with minimal error margin
Backed by notable certifications for quality assurance
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NC, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NC, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 250 V
