Telemecanique Sensors Ultrasonic Barrel Proximity Sensor, M30, 0.29 → 8 m Detection, NPN NO/NC, 12 → 24 V
- RS Stock No.:
- 435-889
- Mfr. Part No.:
- XXS30P8NNM12
- Brand:
- Telemecanique Sensors
N
Subtotal (1 unit)*
$2,426.33
(exc. GST)
$2,790.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,426.33 |
*price indicative
- RS Stock No.:
- 435-889
- Mfr. Part No.:
- XXS30P8NNM12
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M30 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Barrel | |
| Detection Range | 0.29 → 8 m | |
| Output Function | NO/NC | |
| Digital Switching Output Type | NPN | |
| Connection Type | Male M12 | |
| Supply Voltage | 12 → 24 V dc | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M30 | ||
Sensor Technology Ultrasonic | ||
Body Style Barrel | ||
Detection Range 0.29 → 8 m | ||
Output Function NO/NC | ||
Digital Switching Output Type NPN | ||
Connection Type Male M12 | ||
Supply Voltage 12 → 24 V dc | ||
- COO (Country of Origin):
- US
Related links
- Telemecanique Sensors Ultrasonic Barrel Proximity Sensor 0.3 → 8 m Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 8 m Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Barrel Proximity Sensor 0.12 → 2 m Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Barrel Proximity Sensor 0.1 → 1 m Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 4 m Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 2 m Detection 4-20 mA, 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 4-20 mA, 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 8 m Detection 24 V dc
