Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, M18, 5 mm Detection, 2-Wire 4-20 mA, 24 V dc

Subtotal (1 unit)*

$493.88

(exc. GST)

$567.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$493.88

*price indicative

RS Stock No.:
436-130
Mfr. Part No.:
XS1M18AB120EX
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M18

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Fixed

Digital Switching Output Type

2-Wire

Analogue Switching Output Type

4-20 mA

Cable Length

2m

Connection Type

Cable

Supply Voltage

24 V dc

COO (Country of Origin):
FR

Related links