Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, 40 mm Detection, 2-Wire NO, 48 V dc

Subtotal (1 unit)*

$576.84

(exc. GST)

$663.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$576.84

*price indicative

RS Stock No.:
437-016
Mfr. Part No.:
XSDC407139
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Technology

Inductive

Body Style

Fixed

Detection Range

40 mm

Digital Switching Output Type

2-Wire

Output Function

NO

Connection Type

Screw Clamp Terminal

Supply Voltage

48 V dc

COO (Country of Origin):
FR

Related links