Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, M18, 12 mm Detection, PNP NO, 48 V dc

Subtotal (1 unit)*

$160.80

(exc. GST)

$184.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$160.80

*price indicative

RS Stock No.:
439-072
Mfr. Part No.:
XS218AAPAL10
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M18

Sensor Technology

Inductive

Detection Range

12 mm

Body Style

Fixed

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Cable

Cable Length

10m

Supply Voltage

48 V dc

COO (Country of Origin):
FR

Related links