Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, M18, 8 mm Detection, 2-Wire NO, 240 V ac/dc

Subtotal (1 unit)*

$242.62

(exc. GST)

$279.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$242.62

*price indicative

RS Stock No.:
439-086
Mfr. Part No.:
XS4P18MA230L01B
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Fixed

Digital Switching Output Type

2-Wire

Output Function

NO

Cable Length

150mm

Connection Type

Male Screw Clamp Terminal

Supply Voltage

240 V ac/dc

COO (Country of Origin):
FR

Related links