Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, M30, 15 mm Detection, PNP NO, 48 V dc

N

Subtotal (1 unit)*

$193.64

(exc. GST)

$222.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$193.64

*price indicative

RS Stock No.:
439-424
Mfr. Part No.:
XS4P30PA370L2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M30

Sensor Technology

Inductive

Body Style

Fixed

Detection Range

15 mm

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

10m

Connection Type

Cable

Supply Voltage

48 V dc

COO (Country of Origin):
FR

Related links