Telemecanique Sensors Inductive Barrel Inductive Proximity Sensor, M30, 15 mm Detection, 2-Wire NO, 240 V ac/dc
- RS Stock No.:
- 439-585
- Mfr. Part No.:
- XS630B1MAL01C
- Brand:
- Telemecanique Sensors
N
Subtotal (1 unit)*
$316.49
(exc. GST)
$363.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $316.49 |
*price indicative
- RS Stock No.:
- 439-585
- Mfr. Part No.:
- XS630B1MAL01C
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Barrel | |
| Detection Range | 15 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | DIN 43650A | |
| Cable Length | 150mm | |
| Supply Voltage | 240 V ac/dc | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Barrel | ||
Detection Range 15 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type DIN 43650A | ||
Cable Length 150mm | ||
Supply Voltage 240 V ac/dc | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors Inductive Barrel Inductive Proximity Sensor 15 mm Detection 240 V ac/dc
- Telemecanique Sensors Inductive Barrel Inductive Proximity Sensor 15 mm Detection 48 V dc
- Telemecanique Sensors Inductive Barrel Inductive Proximity Sensor 15 mm Detection 48 V dc
- Telemecanique Sensors Inductive Barrel Inductive Proximity Sensor 15 mm Detection 48 V dc
- Telemecanique Sensors Inductive Barrel Proximity Sensor 15 mm Detection 24 → 240 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 15 mm Detection 240 V ac/dc
- Inductive Barrel Inductive Proximity Sensor 15 mm Detection 250 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 240 V
